Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 € 1,62
10 1,54200 € 15,42
50 1,50560 € 75,28
100 1,29050 € 129,05
500 1,25462 € 627,31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC494CT-ND
Copy   XC494CT-ND
Quantity Available 1.064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-120-32-7S-TR

Copy   ECS-120-32-7S-TR
Description CRYSTAL 12.0000MHZ 32PF SMD
Copy   CRYSTAL 12.0000MHZ 32PF SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

12MHz ±30ppm Crystal 32pF 60 Ohms 4-SOJ, 9.40mm pitch

Copy   12MHz ±30ppm Crystal 32pF 60 Ohms 4-SOJ, 9.40mm pitch
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECS-120-32-7
ECS-120-32-7S
XC494CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC494TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,96133
  • Digi-Reel® ? : XC494DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.064 - Immediate
  • Unit Price: Digi-Reel®

07:29:10 1/18/2019