Add To Favorites
ZXTR1005K4-13 Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-4L
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 € 0,62
10 0,54500 € 5,45
100 0,41810 € 41,81
500 0,33046 € 165,23
1.000 0,26437 € 264,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZXTR1005K4-13DICT-ND
Copy   ZXTR1005K4-13DICT-ND
Quantity Available 10.848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZXTR1005K4-13

Copy   ZXTR1005K4-13
Description IC REG LINEAR 5V 50MA TO252-4L
Copy   IC REG LINEAR 5V 50MA TO252-4L
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-4L

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA TO-252-4L
Documents & Media
Datasheets ZXTR1005K4
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product ZXTR1005K4 and ZXTR1005PD8 High-Voltage Regulators
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 50mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 900µA
PSRR 57dB (100Hz)
Control Features Enable
Protection Features -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-4L
Base Part Number ZXTR1005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZXTR2005K-13 - Diodes Incorporated | ZXTR2005K-13DICT-ND DigiKey Electronics
  • ZXTR2005K-13
  • Diodes Incorporated
  • IC REG LINEAR 5V 50MA TO252
  • Unit Price € 0,58000
  • ZXTR2005K-13DICT-ND
  • ZXTR2005Z-7 - Diodes Incorporated | ZXTR2005Z-7DICT-ND DigiKey Electronics
  • ZXTR2005Z-7
  • Diodes Incorporated
  • IC REG LINEAR 5V 38MA SOT89
  • Unit Price € 0,48000
  • ZXTR2005Z-7DICT-ND
  • ZXTR2005Z-13 - Diodes Incorporated | ZXTR2005Z-13DICT-ND DigiKey Electronics
  • ZXTR2005Z-13
  • Diodes Incorporated
  • IC REG LINEAR 5V 38MA SOT89
  • Unit Price € 0,48000
  • ZXTR2005Z-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names ZXTR1005K4-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZXTR1005K4-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: € 0,23260
  • Digi-Reel® ? : ZXTR1005K4-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.848 - Immediate
  • Unit Price: Digi-Reel®

02:08:35 5/19/2019