Add To Favorites
SBR2A40P1Q-7 Diode Super Barrier 40V 2A Surface Mount PowerDI™ 123
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 € 0,43
10 0,36900 € 3,69
100 0,27560 € 27,56
500 0,21660 € 108,30
1.000 0,16738 € 167,38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SBR2A40P1Q-7DICT-ND
Copy   SBR2A40P1Q-7DICT-ND
Quantity Available 42.644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBR2A40P1Q-7

Copy   SBR2A40P1Q-7
Description DIODE SBR 40V 2A POWERDI123
Copy   DIODE SBR 40V 2A POWERDI123
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Super Barrier 40V 2A Surface Mount PowerDI™ 123

Copy   Diode Super Barrier 40V 2A Surface Mount PowerDI™ 123
Documents & Media
Datasheets SBR2A40P1
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101, SBR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Super Barrier
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number SBR2A40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSZ15DC02KDHXTMA1 - Infineon Technologies | BSZ15DC02KDHXTMA1CT-ND DigiKey Electronics
  • BSZ15DC02KDHXTMA1
  • Infineon Technologies
  • MOSFET N/P-CH 20V 8TDSON
  • Unit Price € 1,03000
  • BSZ15DC02KDHXTMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names SBR2A40P1Q-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBR2A40P1Q-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: € 0,14816
  • Digi-Reel® ? : SBR2A40P1Q-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.644 - Immediate
  • Unit Price: Digi-Reel®

11:41:01 1/22/2019