Add To Favorites
PD3S130LQ-7 Diode Schottky 30V 1A Surface Mount PowerDI™ 323
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 € 0,62
10 0,53500 € 5,35
100 0,39960 € 39,96
500 0,31396 € 156,98
1.000 0,24261 € 242,61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PD3S130LQ-7DICT-ND
Copy   PD3S130LQ-7DICT-ND
Quantity Available 32.132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD3S130LQ-7

Copy   PD3S130LQ-7
Description DIODE SCHOTTKY 30V 1A POWERDI323
Copy   DIODE SCHOTTKY 30V 1A POWERDI323
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount PowerDI™ 323

Copy   Diode Schottky 30V 1A Surface Mount PowerDI™ 323
Documents & Media
Datasheets PD3S130LQ
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Dia Chg 2/Sep/2016
Wafer Source 21/Apr/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 420mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1,5mA @ 30V
Capacitance @ Vr, F 40pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case PowerDI™ 323
Supplier Device Package PowerDI™ 323
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PD3S130L-7 - Diodes Incorporated | PD3S130LDICT-ND DigiKey Electronics
  • PD3S130L-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A POWERDI323
  • Unit Price € 0,52000
  • PD3S130LDICT-ND
Additional Resources
Standard Package ? 1
Other Names PD3S130LQ-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD3S130LQ-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: € 0,21476
  • Digi-Reel® ? : PD3S130LQ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.132 - Immediate
  • Unit Price: Digi-Reel®

08:26:02 3/23/2019