Add To Favorites
NX51500001 50MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 € 1,32
10 1,26600 € 12,66
50 1,23660 € 61,83
100 1,05990 € 105,99
500 1,03046 € 515,23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NX51500001CT-ND
Copy   NX51500001CT-ND
Quantity Available 977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX51500001

Copy   NX51500001
Description XTAL OSC XO 50.0000MHZ LVCMOS
Copy   XTAL OSC XO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   50MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
Current - Supply (Disable) (Max) 40mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS30041-M000QFNR - Semtech Corporation | TS30041-M000QFNRCT-ND DigiKey Electronics
  • TS30041-M000QFNR
  • Semtech Corporation
  • IC REG BUCK ADJ 1A SYNC 16-VQFN
  • Unit Price € 1,35000
  • TS30041-M000QFNRCT-ND
  • 0878325623 - Molex, LLC | WM6815CT-ND DigiKey Electronics
  • 0878325623
  • Molex, LLC
  • CONN HEADER SMD 14POS 2MM
  • Unit Price € 1,49000
  • WM6815CT-ND
  • ADS8689IPWR - Texas Instruments | 296-48486-1-ND DigiKey Electronics
  • ADS8689IPWR
  • Texas Instruments
  • 16 BIT 100KSPS 1 CH SAR ADC
  • Unit Price € 5,01000
  • 296-48486-1-ND
  • ATP304-TL-H - ON Semiconductor | ATP304-TL-HOSCT-ND DigiKey Electronics
  • ATP304-TL-H
  • ON Semiconductor
  • MOSFET P-CH 60V 100A ATPAK
  • Unit Price € 3,17000
  • ATP304-TL-HOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NX51500001CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX51500001TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,78957
  • Digi-Reel® ? : NX51500001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: Digi-Reel®

03:26:48 1/21/2019