Add To Favorites
FJ2400002 24MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 € 1,09
10 0,95900 € 9,59
50 0,89620 € 44,81
100 0,79180 € 79,18
500 0,75020 € 375,10
1.000 0,62516 € 625,16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FJ2400002CT-ND
Copy   FJ2400002CT-ND
Quantity Available 2.005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FJ2400002

Copy   FJ2400002
Description XTAL OSC XO 24.0000MHZ LVCMOS
Copy   XTAL OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   24MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets FJ Series 1.8V
Product Training Modules Timing Solutions
Featured Product Total Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DLP11TB800UL2L - Murata Electronics North America | 490-5574-1-ND DigiKey Electronics
  • DLP11TB800UL2L
  • Murata Electronics North America
  • CMC 100MA 2LN 80 OHM SMD
  • Unit Price € 0,62000
  • 490-5574-1-ND
  • NCP03XH103F05RL - Murata Electronics North America | 490-11806-1-ND DigiKey Electronics
  • NCP03XH103F05RL
  • Murata Electronics North America
  • THERMISTOR NTC 10KOHM 3380K 0201
  • Unit Price € 0,24000
  • 490-11806-1-ND
Additional Resources
Standard Package ? 1
Other Names FJ2400002CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FJ2400002TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,54938
  • Digi-Reel® ? : FJ2400002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.005 - Immediate
  • Unit Price: Digi-Reel®

06:57:07 1/20/2019