Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 € 0,41
10 0,34700 € 3,47
100 0,25880 € 25,88
500 0,20334 € 101,67
1.000 0,15713 € 157,13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DT1446-04TS-7DICT-ND
Copy   DT1446-04TS-7DICT-ND
Quantity Available 45.915
Can ship immediately

Factory Stock ?: 345.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DT1446-04TS-7

Copy   DT1446-04TS-7
Description TVS DIODE 5V 8.5V TSOT-26
Copy   TVS DIODE 5V 8.5V TSOT-26
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DT1446-04TS
Environmental Information RoHS Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
Mult Devices 29/Jun/2018
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 8.5V
Current - Peak Pulse (10/1000µs) 4.7A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZT52C3V3T-7 - Diodes Incorporated | BZT52C3V3T-7DICT-ND DigiKey Electronics
  • BZT52C3V3T-7
  • Diodes Incorporated
  • DIODE ZENER 3.3V 300MW SOD523
  • Unit Price € 0,21000
  • BZT52C3V3T-7DICT-ND
  • PCMF2HDMI2SZ - Nexperia USA Inc. | 1727-2506-1-ND DigiKey Electronics
  • PCMF2HDMI2SZ
  • Nexperia USA Inc.
  • COMMON MODE CHOKE 4LN SMD ESD
  • Unit Price € 0,77000
  • 1727-2506-1-ND
Additional Resources
Standard Package ? 1
Other Names DT1446-04TS-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DT1446-04TS-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
    345.000 - Factory Stock ?
  • Unit Price: € 0,13909
  • Digi-Reel® ? : DT1446-04TS-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.915 - Immediate
    345.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:47:50 2/19/2019