Add To Favorites
DMG301NU-13 N-Channel 25V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 € 0,38
10 0,30700 € 3,07
100 0,20910 € 20,91
500 0,15684 € 78,42
1.000 0,11762 € 117,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMG301NU-13DICT-ND
Copy   DMG301NU-13DICT-ND
Quantity Available 158.276
Can ship immediately

Factory Stock ?: 560.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMG301NU-13

Copy   DMG301NU-13
Description MOSFET N-CH 25V .26A SOT-23
Copy   MOSFET N-CH 25V .26A SOT-23
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 25V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23

Copy   N-Channel 25V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23
Documents & Media
Datasheets DMG301NU
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 260mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Rds On (Max) @ Id, Vgs 4Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,36nC @ 4,5V
Vgs (Max) 8V
Input Capacitance (Ciss) (Max) @ Vds 27,9pF @ 10V
FET Feature -
Power Dissipation (Max) 320mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number DMG301
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDV301N - ON Semiconductor | FDV301NCT-ND DigiKey Electronics
  • FDV301N
  • ON Semiconductor
  • MOSFET N-CH 25V 220MA SOT-23
  • Unit Price € 0,22000
  • FDV301NCT-ND
  • NX3020NAK,215 - Nexperia USA Inc. | 1727-1285-1-ND DigiKey Electronics
  • NX3020NAK,215
  • Nexperia USA Inc.
  • MOSFET N-CH 30V 200MA TO-236AB
  • Unit Price € 0,19000
  • 1727-1285-1-ND
  • ZLLS350TA - Diodes Incorporated | ZLLS350TACT-ND DigiKey Electronics
  • ZLLS350TA
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 380MA SOD523
  • Unit Price € 0,38000
  • ZLLS350TACT-ND
  • MMBTA92LT1G - ON Semiconductor | MMBTA92LT1GOSCT-ND DigiKey Electronics
  • MMBTA92LT1G
  • ON Semiconductor
  • TRANS PNP 300V 0.5A SOT23
  • Unit Price € 0,18000
  • MMBTA92LT1GOSCT-ND
  • 742792022 - Wurth Electronics Inc. | 732-1614-1-ND DigiKey Electronics
  • 742792022
  • Wurth Electronics Inc.
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price € 0,21000
  • 732-1614-1-ND
Additional Resources
Standard Package ? 1
Other Names DMG301NU-13DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG301NU-13DITR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 150.000 - Immediate
    560.000 - Factory Stock ?
  • Unit Price: € 0,09198
  • Digi-Reel® ? : DMG301NU-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 158.276 - Immediate
    560.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMG301NU-7-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,10467

05:16:20 7/19/2019