Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 € 0,48
10 0,38900 € 3,89
100 0,26520 € 26,52
500 0,19892 € 99,46
1.000 0,14920 € 149,20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DFLZ30DICT-ND
Copy   DFLZ30DICT-ND
Quantity Available 45.976
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFLZ30-7

Copy   DFLZ30-7
Description DIODE ZENER 30V 1W POWERDI123
Copy   DIODE ZENER 30V 1W POWERDI123
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 30V 1W ±7% Surface Mount PowerDI™ 123

Copy   Zener Diode 30V 1W ±7% Surface Mount PowerDI™ 123
Documents & Media
Datasheets DFLZ5V1 - DFLZ39
Environmental Information RoHS Cert
PCN Assembly/Origin Wafer Source 21/Apr/2017
Mult Devices Rev 21/Apr/2017
HTML Datasheet DFLZ5V1 - DFLZ39
Catalog Page 1321 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±7%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 1µA @ 22V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Base Part Number DFLZ30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VOL617A-3T - Vishay Semiconductor Opto Division | VOL617A-3TCT-ND DigiKey Electronics
  • VOL617A-3T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 5KV TRANS 4-LSOP
  • Unit Price € 0,63000
  • VOL617A-3TCT-ND
  • STTH310UFY - STMicroelectronics | 497-14816-1-ND DigiKey Electronics
  • STTH310UFY
  • STMicroelectronics
  • DIODE GEN PURP 1KV 3A SMBFLAT
  • Unit Price € 0,80000
  • 497-14816-1-ND
  • TPSMD43A - Littelfuse Inc. | F6575CT-ND DigiKey Electronics
  • TPSMD43A
  • Littelfuse Inc.
  • TVS DIODE 43V 69.4V DO214AB
  • Unit Price € 1,00000
  • F6575CT-ND
  • MMSZ5236B-7-F - Diodes Incorporated | MMSZ5236B-FDICT-ND DigiKey Electronics
  • MMSZ5236B-7-F
  • Diodes Incorporated
  • DIODE ZENER 7.5V 500MW SOD123
  • Unit Price € 0,15000
  • MMSZ5236B-FDICT-ND
  • 1SS400T5G - ON Semiconductor | 1SS400T5GOSCT-ND DigiKey Electronics
  • 1SS400T5G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD523
  • Unit Price € 0,40000
  • 1SS400T5GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names DFLZ30DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLZ30DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: € 0,13278
  • Digi-Reel® ? : DFLZ30DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.976 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:04:10 3/21/2019