Add To Favorites
BSS123WQ-7-F N-Channel 100V 170mA (Ta) 200mW (Ta) Surface Mount SOT-323
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 € 0,34
10 0,30800 € 3,08
100 0,17230 € 17,23
500 0,09230 € 46,15
1.000 0,06277 € 62,77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSS123WQ-7-FDICT-ND
Copy   BSS123WQ-7-FDICT-ND
Quantity Available 129.797
Can ship immediately

Factory Stock ?: 135.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSS123WQ-7-F

Copy   BSS123WQ-7-F
Description MOSFET N-CH 100V 0.17A SOT323
Copy   MOSFET N-CH 100V 0.17A SOT323
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 100V 170mA (Ta) 200mW (Ta) Surface Mount SOT-323

Copy   N-Channel 100V 170mA (Ta) 200mW (Ta) Surface Mount SOT-323
Documents & Media
Datasheets BSS123WQ
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 170mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6 Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 60pF @ 25V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5034801000 - Molex, LLC | WM1389CT-ND DigiKey Electronics
  • 5034801000
  • Molex, LLC
  • CONN FFC FPC 10POS 0.50MM R/A
  • Unit Price € 0,85000
  • WM1389CT-ND
  • BSS123W - ON Semiconductor | BSS123WCT-ND DigiKey Electronics
  • BSS123W
  • ON Semiconductor
  • MOSFET N-CH 100V 0.17A SOT-323
  • Unit Price € 0,46000
  • BSS123WCT-ND
  • BAT54SLT1G - ON Semiconductor | BAT54SLT1GOSCT-ND DigiKey Electronics
  • BAT54SLT1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price € 0,17000
  • BAT54SLT1GOSCT-ND
  • ZXTN19100CZTA - Diodes Incorporated | ZXTN19100CZCT-ND DigiKey Electronics
  • ZXTN19100CZTA
  • Diodes Incorporated
  • TRANS NPN 100V 5.25A SOT89
  • Unit Price € 0,73000
  • ZXTN19100CZCT-ND
  • IPB020N10N5ATMA1 - Infineon Technologies | IPB020N10N5ATMA1CT-ND DigiKey Electronics
  • IPB020N10N5ATMA1
  • Infineon Technologies
  • MOSFET N-CH 100V 120A TO263-3
  • Unit Price € 6,11000
  • IPB020N10N5ATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BSS123WQ-7-FDICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS123WQ-7-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 129.000 - Immediate
    135.000 - Factory Stock ?
  • Unit Price: € 0,05496
  • Digi-Reel® ? : BSS123WQ-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 129.797 - Immediate
    135.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:01:30 1/20/2019