Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 € 0,37
10 0,30200 € 3,02
100 0,20560 € 20,56
500 0,15422 € 77,11
1.000 0,11566 € 115,66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP3419KTTR-G1DICT-ND
Copy   AP3419KTTR-G1DICT-ND
Quantity Available 14.584
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3419KTTR-G1

Copy   AP3419KTTR-G1
Description IC REG BUCK ADJUSTABLE 2A TSOT26
Copy   IC REG BUCK ADJUSTABLE 2A TSOT26
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Documents & Media
Datasheets AP3419
Environmental Information Diodes RoHS 3 Cert
Featured Product AP3402, AP3419, AP3429, and AP3429A PWM Synchronous Step-Down DC-DC Converters
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-26
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTST-C191KSKT - Lite-On Inc. | 160-1448-1-ND DigiKey Electronics
  • LTST-C191KSKT
  • Lite-On Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price € 0,28000
  • 160-1448-1-ND
  • AP7365-WG-7 - Diodes Incorporated | AP7365-WG-7DICT-ND DigiKey Electronics
  • AP7365-WG-7
  • Diodes Incorporated
  • IC REG LIN POS ADJ 600MA SOT25-5
  • Unit Price € 0,36000
  • AP7365-WG-7DICT-ND
  • AP3418KTR-G1 - Diodes Incorporated | AP3418KTR-G1DICT-ND DigiKey Electronics
  • AP3418KTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 1.5A SOT23-5
  • Unit Price € 0,45000
  • AP3418KTR-G1DICT-ND
  • LTST-S326KGJRKT - Lite-On Inc. | 160-2033-1-ND DigiKey Electronics
  • LTST-S326KGJRKT
  • Lite-On Inc.
  • LED GREEN/RED CLEAR CHIP SMD R/A
  • Unit Price € 0,42000
  • 160-2033-1-ND
  • W25Q128JVSIQ - Winbond Electronics | W25Q128JVSIQ-ND DigiKey Electronics
  • W25Q128JVSIQ
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price € 1,38000
  • W25Q128JVSIQ-ND
Additional Resources
Standard Package ? 1
Other Names AP3419KTTR-G1DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3419KTTR-G1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: € 0,10293
  • Digi-Reel® ? : AP3419KTTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.584 - Immediate
  • Unit Price: Digi-Reel®

02:17:19 5/26/2019