Add To Favorites
S29GL256N10TFI010 FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel 100ns 56-TSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,43000 € 5,43
10 4,95200 € 49,52
25 4,85800 € 121,45
91 4,82473 € 439,05
182 4,32802 € 787,70
273 4,31139 € 1.177,01
546 4,04231 € 2.207,10
1.001 3,87028 € 3.874,15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4354-ND
Copy   428-4354-ND
Quantity Available 3.640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29GL256N10TFI010

Copy   S29GL256N10TFI010
Description IC FLASH 256M PARALLEL 56TSOP
Copy   IC FLASH 256M PARALLEL 56TSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel 100ns 56-TSOP

Copy   FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel  100ns 56-TSOP
Documents & Media
Datasheets S29GL128N, 256N, 512N
Environmental Information RoHS Certificate
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series GL-N
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8, 16M x 16)
Write Cycle Time - Word, Page 100ns
Access Time 100ns
Memory Interface Parallel
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S29GL256S10TFI010 - Cypress Semiconductor Corp | 1274-1031-ND DigiKey Electronics
  • S29GL256S10TFI010
  • Cypress Semiconductor Corp
  • IC FLASH 256M PARALLEL 56TSOP
  • Unit Price € 5,88000
  • 1274-1031-ND
  • S29GL256P10TFI010 - Cypress Semiconductor Corp | S29GL256P10TFI010-ND DigiKey Electronics
  • S29GL256P10TFI010
  • Cypress Semiconductor Corp
  • IC FLASH 256M PARALLEL 56TSOP
  • Unit Price € 7,08000
  • S29GL256P10TFI010-ND
Additional Resources
Standard Package ? 91
Other Names 428-4354
S29GL256N10TFI010-ND
S29GL256N10TFI010A

06:02:15 2/17/2019