- Part Status: End of Life; Last Time Buy Date: 04-03-2019. Minimums may apply.
Price & Procurement
All prices are in EUR.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 4,47000 | € 4,47 |
10 | 4,07800 | € 40,78 |
25 | 4,00120 | € 100,03 |
96 | 3,97354 | € 381,46 |
192 | 3,56453 | € 684,39 |
288 | 3,55083 | € 1.022,64 |
576 | 3,32922 | € 1.917,63 |
1.056 | 3,18755 | € 3.366,05 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | S29GL064N90TFI060-ND |
Copy
![]() |
---|---|---|
Quantity Available |
1.590
Can ship immediately |
|
Manufacturer |
Cypress Semiconductor Corp |
Copy
![]() |
Manufacturer Part Number |
S29GL064N90TFI060 |
Copy
![]() |
Description | IC FLASH 64M PARALLEL 48TSOP |
Copy
![]() |
Detailed Description |
FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 90ns 48-TSOP |
Copy
![]() |
Documents & Media
Datasheets | ||
---|---|---|
Environmental Information | ||
Featured Product | ||
PCN Obsolescence/ EOL | ||
PCN Design/Specification | ||
PCN Packaging | ||
HTML Datasheet | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
You May Also Be Interested In
12:49:24 2/19/2019