Add To Favorites
FM24V05-GTR FRAM (Ferroelectric RAM) Memory IC 512Kb (64K x 8) I²C 3.4MHz 130ns 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,01000 € 13,01
10 12,05000 € 120,50
25 11,88280 € 297,07
50 11,73700 € 586,85
100 10,28630 € 1.028,63
250 9,84164 € 2.460,41
500 9,77600 € 4.888,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3556-1-ND
Copy   428-3556-1-ND
Quantity Available 5.342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM24V05-GTR

Copy   FM24V05-GTR
Description IC FRAM 512K I2C 3.4MHZ 8SOIC
Copy   IC FRAM 512K I2C 3.4MHZ 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 512Kb (64K x 8) I²C 3.4MHz 130ns 8-SOIC

Copy   FRAM (Ferroelectric RAM) Memory IC 512Kb (64K x 8) I²C 3.4MHz 130ns 8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 512Kb (64K x 8)
Clock Frequency 3,4MHz
Write Cycle Time - Word, Page -
Access Time 130ns
Memory Interface I²C
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FM24V05-G - Cypress Semiconductor Corp | 428-3196-ND DigiKey Electronics
  • FM24V05-G
  • Cypress Semiconductor Corp
  • IC FRAM 512K I2C 3.4MHZ 8SOIC
  • Unit Price € 11,83000
  • 428-3196-ND
  • FM24V10-GTR - Cypress Semiconductor Corp | 428-3557-1-ND DigiKey Electronics
  • FM24V10-GTR
  • Cypress Semiconductor Corp
  • IC FRAM 1M I2C 3.4MHZ 8SOIC
  • Unit Price € 11,99000
  • 428-3557-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-3556-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3556-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: € 8,23117
  • Digi-Reel® ? : 428-3556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.342 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-3196-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: € 11,83000

05:41:11 2/19/2019