Add To Favorites
CY8C29466-24PVXIT M8C PSOC®1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,33000 € 10,33
10 9,29100 € 92,91
25 8,46520 € 211,63
100 7,63940 € 763,94
250 7,02004 € 1.755,01
500 6,40062 € 3.200,31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3814-1-ND
Copy   428-3814-1-ND
Quantity Available 3.280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C29466-24PVXIT

Copy   CY8C29466-24PVXIT
Description IC MCU 8BIT 32KB FLASH 28SSOP
Copy   IC MCU 8BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

M8C PSOC®1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP

Copy   M8C PSOC®1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C29xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V
Data Converters A/D 12x14b; D/A 4x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price € 83,06000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price € 25,24000
  • 428-2021-ND
  • WIG-13720 - SparkFun Electronics | 1568-1515-ND DigiKey Electronics
  • WIG-13720
  • SparkFun Electronics
  • MP3 TRIGGER
  • Unit Price € 44,70000
  • 1568-1515-ND
  • CY3655-EXT - Cypress Semiconductor Corp | 428-1774-ND DigiKey Electronics
  • CY3655-EXT
  • Cypress Semiconductor Corp
  • CY7C6 EVAL BRD
  • Unit Price € 437,95000
  • 428-1774-ND
You May Also Be Interested In
  • CY8C29466-24PVXI - Cypress Semiconductor Corp | 428-1587-ND DigiKey Electronics
  • CY8C29466-24PVXI
  • Cypress Semiconductor Corp
  • IC MCU 8BIT 32KB FLASH 28SSOP
  • Unit Price € 10,02000
  • 428-1587-ND
Additional Resources
Standard Package ? 1
Other Names 428-3814-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3814-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 5,41236
  • Digi-Reel® ? : 428-3814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.280 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-1587-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.777 - Immediate
  • Unit Price: € 10,02000

11:51:34 6/19/2019