Add To Favorites
CY7C65640A-LTXC USB Hub Controller USB 2.0 USB Interface 56-QFN-EP (8x8)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,51000 € 15,51
10 14,09700 € 140,97
25 13,04000 € 326,00
100 11,98280 € 1.198,28
260 10,92550 € 2.840,63
520 10,22063 € 5.314,73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-2931-ND
Copy   428-2931-ND
Quantity Available 849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C65640A-LTXC

Copy   CY7C65640A-LTXC
Description IC USB HUB CTLR HS 56VQFN
Copy   IC USB HUB CTLR HS 56VQFN
Detailed Description

USB Hub Controller USB 2.0 USB Interface 56-QFN-EP (8x8)

Copy   USB Hub Controller USB 2.0 USB Interface 56-QFN-EP (8x8)
Documents & Media
Datasheets CY7C65640A
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Mult Dev EOL 23/Dec/2018
PCN Assembly/Origin Mult Dev Supplier Qual 21/Jan/2019
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 720 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series TetraHub™
Packaging ? Tray ?
Part Status Last Time Buy
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3.15V ~ 3.45V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN-EP (8x8)
Base Part Number CY7C65640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 0743205004 - Molex | WM5717-ND DigiKey Electronics
  • 0743205004
  • Molex
  • CONN RCPT DVI-D DUAL 24POS PCB
  • Unit Price € 3,32000
  • WM5717-ND
  • CY7C65631-56LTXI - Cypress Semiconductor Corp | 428-3309-ND DigiKey Electronics
  • CY7C65631-56LTXI
  • Cypress Semiconductor Corp
  • IC HUB CONTROLLER USB 56QFN
  • Unit Price € 5,68000
  • 428-3309-ND
Additional Resources
Standard Package ? 260
Other Names 428-2931
CY7C65640ALTXC
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C65640A-LTXCT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 9,02235

02:47:23 2/19/2019