Add To Favorites
CY62158EV30LL-45ZSXIT SRAM - Asynchronous Memory IC 8Mb (1M x 8) Parallel 45ns 44-TSOP II
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,36000 € 9,36
10 8,66700 € 86,67
25 8,47040 € 211,76
50 8,42380 € 421,19
100 7,41610 € 741,61
250 7,04924 € 1.762,31
500 6,97688 € 3.488,44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3959-1-ND
Copy   428-3959-1-ND
Quantity Available 1.080
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62158EV30LL-45ZSXIT

Copy   CY62158EV30LL-45ZSXIT
Description IC SRAM 8M PARALLEL 44TSOP II
Copy   IC SRAM 8M PARALLEL 44TSOP II
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 8Mb (1M x 8) Parallel 45ns 44-TSOP II

Copy   SRAM - Asynchronous Memory IC 8Mb (1M x 8) Parallel  45ns 44-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 8Mb (1M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DF3A-6P-2DSA - Hirose Electric Co Ltd | H2098-ND DigiKey Electronics
  • DF3A-6P-2DSA
  • Hirose Electric Co Ltd
  • CONN HEADER VERT 6POS 2MM
  • Unit Price € 0,23000
  • H2098-ND
  • CMR200T32768DZFT - Citizen Finedevice Co Ltd | 300-8340-1-ND DigiKey Electronics
  • CMR200T32768DZFT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 12.5PF SMD
  • Unit Price € 0,55000
  • 300-8340-1-ND
  • CY62158EV30LL-45ZSXI - Cypress Semiconductor Corp | 2015-CY62158EV30LL-45ZSXI-ND DigiKey Electronics
  • CY62158EV30LL-45ZSXI
  • Cypress Semiconductor Corp
  • IC SRAM 8M PARALLEL 44TSOP II
  • Unit Price € 10,45000
  • 2015-CY62158EV30LL-45ZSXI-ND
Additional Resources
Standard Package ? 1
Other Names 428-3959-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3959-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 6,13118
  • Digi-Reel® ? : 428-3959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.080 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 428-2081-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: € 8,51000

07:09:50 6/26/2019