Add To Favorites
SWI6-12-N-P1 12V 7.2W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,19000 € 9,19
5 8,94200 € 44,71
10 8,44600 € 84,46
25 7,94920 € 198,73
50 7,45240 € 372,62
100 6,95560 € 695,56
250 6,70720 € 1.676,80
500 6,60784 € 3.303,92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4085-ND
Copy   102-4085-ND
Quantity Available 1.345
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SWI6-12-N-P1

Copy   SWI6-12-N-P1
Description AC/DC WALL MNT ADAPTER 12V 7.2W
Copy   AC/DC WALL MNT ADAPTER 12V 7.2W
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

12V 7.2W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 7.2W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SWI6-N (6W)
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 600mA
Power (Watts) 7,2W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Phono Plug, 3.5mm O.D. x 14.0mm
Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.172 lb (78.02g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • EPS120050-P1P - CUI Inc. | T982-P1P-ND DigiKey Electronics
  • EPS120050-P1P
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 12V 6W
  • Unit Price € 9,49000
  • T982-P1P-ND
Additional Resources
Standard Package ? 100
Other Names 102-4085

22:13:49 3/19/2019