Add To Favorites
SWI25-24-N-P5 24V 25W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,07000 € 10,07
5 9,80000 € 49,00
10 9,25600 € 92,56
25 8,71160 € 217,79
50 8,16720 € 408,36
100 7,62270 € 762,27
250 7,35044 € 1.837,61
500 7,24154 € 3.620,77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4199-ND
Copy   102-4199-ND
Quantity Available 2.921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SWI25-24-N-P5

Copy   SWI25-24-N-P5
Description AC/DC WALL MOUNT ADAPTER 24V 25W
Copy   AC/DC WALL MOUNT ADAPTER 24V 25W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 25W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   24V 25W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets SWI25-N Series Datasheet
Other Related Documents Power Supply Safety Standards, Agencies, and Marks
Product Training Modules Power Supply Safety Standards, Agencies and Marks
Environmental Information SWI25-N RoHS Cert of Compliance
Featured Product Power Solutions
Level VI - CUI
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SWI25-N (25.2W)
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.05A
Power (Watts) 25W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 70.9" (1.80m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 694106301002 - Wurth Electronics Inc. | 732-5930-ND DigiKey Electronics
  • 694106301002
  • Wurth Electronics Inc.
  • CONN PWR JACK 2.1X5.5MM SOLDER
  • Unit Price € 0,89000
  • 732-5930-ND
  • SWI24-24-N-P5 - CUI Inc. | 102-3627-ND DigiKey Electronics
  • SWI24-24-N-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 24V 24W
  • Unit Price € 15,13000
  • 102-3627-ND
  • M2011SS1W01/UC - NKK Switches | 360-3289-ND DigiKey Electronics
  • M2011SS1W01/UC
  • NKK Switches
  • SWITCH TOGGLE SPST 6A 125V
  • Unit Price € 2,87000
  • 360-3289-ND
  • SWI10-12-N-P5 - CUI Inc. | 102-4138-ND DigiKey Electronics
  • SWI10-12-N-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 12V 12W
  • Unit Price € 7,37000
  • 102-4138-ND
  • VEL18US240-US-JA - XP Power | 1470-3159-ND DigiKey Electronics
  • VEL18US240-US-JA
  • XP Power
  • AC/DC WALL MOUNT ADAPTER 24V 18W
  • Unit Price € 12,33000
  • 1470-3159-ND
Additional Resources
Standard Package ? 40
Other Names 102-4199

05:12:28 2/16/2019