Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,34000 € 7,34
10 6,02800 € 60,28
25 5,54640 € 138,66
50 5,19800 € 259,90
100 4,86350 € 486,35
500 4,58368 € 2.291,84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GF1004M-ND
Copy   GF1004M-ND
Quantity Available 1.976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GF1004M

Copy   GF1004M
Description SPEAKER 8OHM 6W TOP PORT 93DB
Copy   SPEAKER 8OHM 6W TOP PORT 93DB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Ohms General Purpose Speaker 6W 230Hz ~ 14kHz Top Round, Square Frame 93dB

Copy   8 Ohms General Purpose Speaker 6W 230Hz ~ 14kHz Top Round, Square Frame 93dB
Documents & Media
Datasheets GF1004M
Mfg Application Notes Understanding and Measuring Sensitivity in Audio Components
Product Training Modules Speakers Overview
Environmental Information GF1004M Cert of RoHS and REACH Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
Mfg CAD Models GF1004M - 3D Model
Catalog Page 2376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series GF
Packaging ? Bulk ?
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 230Hz ~ 14kHz
Frequency - Self Resonant 230Hz
Impedance 8 Ohms
Efficiency - dBA 93.00
Efficiency - Testing 1W/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 6W
Power - Max 10W
Port Location Top
Shape Round, Square Frame
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Ferrite
Ingress Protection -
Ratings -
Termination Solder Eyelet(s)
Size / Dimension 4.032" L x 4.032" W (102.40mm x 102.40mm)
Height - Seated (Max) 1.437" (36.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GF1003M - CUI Inc. | GF1003M-ND DigiKey Electronics
  • GF1003M
  • CUI Inc.
  • SPEAKER 8OHM 3W TOP PORT 93DB
  • Unit Price € 5,91000
  • GF1003M-ND
  • GF1004 - CUI Inc. | GF1004-ND DigiKey Electronics
  • GF1004
  • CUI Inc.
  • SPEAKER 8OHM 6W TOP PORT 93DB
  • Unit Price € 6,65000
  • GF1004-ND
  • WSP-4508-7 - Soberton Inc. | 433-1177-ND DigiKey Electronics
  • WSP-4508-7
  • Soberton Inc.
  • WATER RESISTANT SPEAKER 8 OHM
  • Unit Price € 2,93000
  • 433-1177-ND
  • CSS-66668N - CUI Inc. | 102-3861-ND DigiKey Electronics
  • CSS-66668N
  • CUI Inc.
  • SPEAKER 8OHM 3W TOP PORT 104DB
  • Unit Price € 3,39000
  • 102-3861-ND
  • SP-5726 - Soberton Inc. | 433-1162-ND DigiKey Electronics
  • SP-5726
  • Soberton Inc.
  • SPEAKER 90DB SENSITIVITY 57MM DI
  • Unit Price € 4,14000
  • 433-1162-ND
Additional Resources
Standard Package ? 72
Other Names 037-0123R

10:45:06 6/20/2019