Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 € 0,57
10 0,47700 € 4,77
50 0,42920 € 21,46
100 0,38150 € 38,15
500 0,36240 € 181,20
1.000 0,30518 € 305,18
2.500 0,28611 € 715,28
5.000 0,27657 € 1.382,87
10.000 0,26704 € 2.670,36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX050-ND
Copy   CTX050-ND
Quantity Available 902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP042

Copy   MP042
Description CRYSTAL 4.9152MHZ 20PF T/H
Copy   CRYSTAL 4.9152MHZ 20PF T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.9152MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U

Copy   4.9152MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U
Documents & Media
Datasheets MP Series Datasheet
Environmental Information RoHS Cert of Compliance
Catalog Page 1449 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series MP
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 4,9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/U
Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 14-810-90R - Aries Electronics | A116-ND DigiKey Electronics
  • 14-810-90R
  • Aries Electronics
  • CONN IC DIP SOCKET 14POS TIN
  • Unit Price € 7,18000
  • A116-ND
  • G6E-134P-ST-US-DC5 - Omron Electronics Inc-EMC Div | Z830-ND DigiKey Electronics
  • G6E-134P-ST-US-DC5
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPDT 2A 5VDC
  • Unit Price € 4,50000
  • Z830-ND
  • LTL-4254 - Lite-On Inc. | 160-1134-ND DigiKey Electronics
  • LTL-4254
  • Lite-On Inc.
  • LED YELLOW CLEAR T-1 3/4 T/H
  • Unit Price € 0,31000
  • 160-1134-ND
  • 1-770974-1 - TE Connectivity AMP Connectors | A33348-ND DigiKey Electronics
  • 1-770974-1
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 16POS 4.14MM
  • Unit Price € 10,92000
  • A33348-ND
Additional Resources
Standard Package ? 100
Other Names CTX050

08:18:39 2/18/2019