Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 € 1,22
10 1,17000 € 11,70
50 1,14360 € 57,18
100 0,98020 € 98,02
500 0,95298 € 476,49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX325LVCT-ND
Copy   CTX325LVCT-ND
Quantity Available 1.036
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3LV-3I-7M3728

Copy   CB3LV-3I-7M3728
Description XTAL OSC XO 7.3728MHZ HCMOS TTL
Copy   XTAL OSC XO 7.3728MHZ HCMOS TTL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

7.3728MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   7.3728MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 7,3728MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CB3LV-3I-40M0000 - CTS-Frequency Controls | CTX314LVCT-ND DigiKey Electronics
  • CB3LV-3I-40M0000
  • CTS-Frequency Controls
  • XTAL OSC XO 40.0000MHZ HCMOS TTL
  • Unit Price € 1,22000
  • CTX314LVCT-ND
  • FO3HSKDM24.0-T2 - Fox Electronics | 631-1379-1-ND DigiKey Electronics
  • FO3HSKDM24.0-T2
  • Fox Electronics
  • XTAL OSC XO 24.0000MHZ HCMOS SMD
  • Unit Price € 1,35000
  • 631-1379-1-ND
Additional Resources
Standard Package ? 1
Other Names CTX325LVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX325LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,73021
  • Digi-Reel® ? : CTX325LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.036 - Immediate
  • Unit Price: Digi-Reel®

10:50:54 2/19/2019