Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,19000 € 5,19
10 4,90600 € 49,06
50 4,76180 € 238,09
100 4,54520 € 454,52
500 4,32884 € 2.164,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX935LVCT-ND
Copy   CTX935LVCT-ND
Quantity Available 412
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3LV-3I-160M0000

Copy   CB3LV-3I-160M0000
Description XTAL OSC XO 160.0000MHZ HCMOS
Copy   XTAL OSC XO 160.0000MHZ HCMOS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

160MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   160MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 160MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX935LVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX935LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 3,41060
  • Digi-Reel® ? : CTX935LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 412 - Immediate
  • Unit Price: Digi-Reel®

22:04:02 2/23/2019