Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 € 1,25
10 1,19800 € 11,98
50 1,17040 € 58,52
100 1,00330 € 100,33
500 0,97542 € 487,71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX291LVCT-ND
Copy   CTX291LVCT-ND
Quantity Available 2.828
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3LV-3C-1M8432

Copy   CB3LV-3C-1M8432
Description XTAL OSC XO 1.8432MHZ HCMOS TTL
Copy   XTAL OSC XO 1.8432MHZ HCMOS TTL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.8432MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   1.8432MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1,8432MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC16IS762IPW,112 - NXP USA Inc. | 568-4021-5-ND DigiKey Electronics
  • SC16IS762IPW,112
  • NXP USA Inc.
  • IC DUAL UART 64BYTE 28TSSOP
  • Unit Price € 4,75000
  • 568-4021-5-ND
  • SN74LVC08ADR - Texas Instruments | 296-1697-1-ND DigiKey Electronics
  • SN74LVC08ADR
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14SOIC
  • Unit Price € 0,37000
  • 296-1697-1-ND
  • CRR05-1A - Standex-Meder Electronics | 374-1039-1-ND DigiKey Electronics
  • CRR05-1A
  • Standex-Meder Electronics
  • RELAY REED SPST 500MA 5V
  • Unit Price € 5,87000
  • 374-1039-1-ND
  • 61835-0441LF - Amphenol ICC (FCI) | 609-1067-ND DigiKey Electronics
  • 61835-0441LF
  • Amphenol ICC (FCI)
  • CONN MOD JACK 4P4C VERT UNSHLD
  • Unit Price € 0,51000
  • 609-1067-ND
  • CDBU0240 - Comchip Technology | 641-1009-1-ND DigiKey Electronics
  • CDBU0240
  • Comchip Technology
  • DIODE SCHOTTKY 40V 200MA 0603
  • Unit Price € 0,39000
  • 641-1009-1-ND
Additional Resources
Standard Package ? 1
Other Names CB3LV-3C-1.8432
CTX291LV
CTX291LV-ND
CTX291LVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX291LVTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,74739
  • Digi-Reel® ? : CTX291LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.828 - Immediate
  • Unit Price: Digi-Reel®

03:54:28 4/24/2019