Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 € 1,32
10 1,26300 € 12,63
50 1,23380 € 61,69
100 1,05750 € 105,75
500 1,02808 € 514,04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX261CT-ND
Copy   CTX261CT-ND
Quantity Available 1.285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3-3C-4M0000

Copy   CB3-3C-4M0000
Description XTAL OSC XO 4.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 4.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   4MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 4MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1761685-6 - TE Connectivity AMP Connectors | A112712-ND DigiKey Electronics
  • 1761685-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 16POS 2.54MM
  • Unit Price € 6,88000
  • A112712-ND
  • 20817451 - Schroff | 1439-1060-ND DigiKey Electronics
  • 20817451
  • Schroff
  • FRONT PANEL KIT 6U 7HP VME
  • Unit Price € 18,45920
  • 1439-1060-ND
  • IRF540NLPBF - Infineon Technologies | IRF540NLPBF-ND DigiKey Electronics
  • IRF540NLPBF
  • Infineon Technologies
  • MOSFET N-CH 100V 33A TO-262
  • Unit Price € 1,43000
  • IRF540NLPBF-ND
  • CC3-2405SR-E - TDK-Lambda Americas Inc. | 445-3281-ND DigiKey Electronics
  • CC3-2405SR-E
  • TDK-Lambda Americas Inc.
  • DC DC CONVERTER 5V 3W
  • Unit Price € 9,72000
  • 445-3281-ND
Additional Resources
Standard Package ? 1
Other Names CB3-3C-4.0000
CTX261
CTX261-ND
CTX261CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX261TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,78776
  • Digi-Reel® ? : CTX261DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.285 - Immediate
  • Unit Price: Digi-Reel®

12:18:39 2/18/2019