Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 € 1,33
10 1,27400 € 12,74
50 1,24460 € 62,23
100 1,06690 € 106,69
500 1,03722 € 518,61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX266CT-ND
Copy   CTX266CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3-3C-12M2880

Copy   CB3-3C-12M2880
Description XTAL OSC XO 12.2880MHZ HCMOS TTL
Copy   XTAL OSC XO 12.2880MHZ HCMOS TTL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12.288MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   12.288MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet CB3, CB3LV Series Datasheet
Catalog Page 1451 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12,288MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74HC04PWR - Texas Instruments | 296-8208-1-ND DigiKey Electronics
  • SN74HC04PWR
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14TSSOP
  • Unit Price € 0,42000
  • 296-8208-1-ND
Additional Resources
Standard Package ? 1
Other Names CB3-3C-12.2880
CTX266
CTX266-ND
CTX266CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX266TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,79475
  • Digi-Reel® ? : CTX266DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:12:59 3/19/2019