ATS184SM-1E 18.432MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Product Overview
Digi-Key Part Number CTX1094CT-ND
Copy   CTX1094CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS184SM-1E

Copy   ATS184SM-1E
Description CRYSTAL 18.4320MHZ SERIES SMD
Copy   CRYSTAL 18.4320MHZ SERIES SMD
Detailed Description

18.432MHz ±30ppm Crystal Series 40 Ohms HC-49/US

Copy   18.432MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet ATS(-SM) Series Datasheet
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1094CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1094TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,17074

00:55:33 3/21/2019