Add To Favorites
ATS120SM-1E 12MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 € 0,35
10 0,29200 € 2,92
50 0,26240 € 13,12
100 0,23320 € 23,32
500 0,22158 € 110,79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1076CT-ND
Copy   CTX1076CT-ND
Quantity Available 1.585
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS120SM-1E

Copy   ATS120SM-1E
Description CRYSTAL 12.0000MHZ SERIES SMD
Copy   CRYSTAL 12.0000MHZ SERIES SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±30ppm Crystal Series 40 Ohms HC-49/US

Copy   12MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet ATS(-SM) Series Datasheet
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1076CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1076TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,16963
  • Digi-Reel® ? : CTX1076DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.585 - Immediate
  • Unit Price: Digi-Reel®

19:13:52 1/20/2019