Add To Favorites
ATS060B-E 6MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 € 0,32
10 0,26600 € 2,66
50 0,23960 € 11,98
100 0,21300 € 21,30
500 0,20232 € 101,16
1.000 0,17038 € 170,38
2.500 0,15973 € 399,33
5.000 0,15441 € 772,04
10.000 0,14908 € 1.490,83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX915-ND
Copy   CTX915-ND
Quantity Available 596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS060B-E

Copy   ATS060B-E
Description CRYSTAL 6.0000MHZ 18PF T/H
Copy   CRYSTAL 6.0000MHZ 18PF T/H
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US

Copy   6MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet ATS(-SM) Series Datasheet
Catalog Page 1449 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names ATS060BE
CTX915

15:08:08 4/25/2019