Add To Favorites
ATS049ASM-1 4.9152MHz ±30ppm Crystal Series 120 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 € 0,35
10 0,29200 € 2,92
50 0,26240 € 13,12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1025CT-ND
Copy   CTX1025CT-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS049ASM-1

Copy   ATS049ASM-1
Description CRYSTAL 4.9152MHZ SERIES SMD
Copy   CRYSTAL 4.9152MHZ SERIES SMD
Detailed Description

4.9152MHz ±30ppm Crystal Series 120 Ohms HC-49/US

Copy   4.9152MHz ±30ppm Crystal Series 120 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet ATS(-SM) Series Datasheet
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 4,9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1025CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1025TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,16963

22:45:36 1/21/2019