Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 € 1,76
10 1,68100 € 16,81
50 1,64220 € 82,11
100 1,40770 € 140,77
500 1,36856 € 684,28
1.000 1,15350 € 1.153,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1438CT-ND
Copy   CTX1438CT-ND
Quantity Available 2.571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

632L3I002M04800

Copy   632L3I002M04800
Description XTAL OSC XO 2.0480MHZ HCMOS SMD
Copy   XTAL OSC XO 2.0480MHZ HCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.048MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   2.048MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets 632 Series Datasheet
Product Training Modules Crystal Clock Oscillators
Environmental Information RoHS Cert of Compliance
Featured Product New Series 632 SMT Clock Oscillators
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 632
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 2,048MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADS1299IPAGR - Texas Instruments | 296-34818-1-ND DigiKey Electronics
  • ADS1299IPAGR
  • Texas Instruments
  • IC AFE 8-CH 24BIT 64TQFP
  • Unit Price € 46,68000
  • 296-34818-1-ND
  • KC3225K2.04800C1GE00 - Kyocera International Inc. Electronic Components | 1253-1489-1-ND DigiKey Electronics
  • KC3225K2.04800C1GE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 2.0480MHZ CMOS SMD
  • Unit Price € 1,18000
  • 1253-1489-1-ND
Additional Resources
Standard Package ? 1
Other Names CTX1438CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1438TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,99532
  • Digi-Reel® ? : CTX1438DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.571 - Immediate
  • Unit Price: Digi-Reel®

07:52:33 2/20/2019