Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 € 0,71
10 0,63200 € 6,32
50 0,59060 € 29,53
100 0,52180 € 52,18
500 0,49440 € 247,20
1.000 0,41200 € 412,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX1230CT-ND
Copy   CTX1230CT-ND
Quantity Available 3.013
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

403I35E26M00000

Copy   403I35E26M00000
Description CRYSTAL 26.0000MHZ 20PF SMD
Copy   CRYSTAL 26.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

26MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead

Copy   26MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 403 Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 403
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1230CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1230TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,36206
  • Digi-Reel® ? : CTX1230DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.013 - Immediate
  • Unit Price: Digi-Reel®

08:11:09 2/18/2019