Product Overview
Digi-Key Part Number CTX1234CT-ND
Copy   CTX1234CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

403C23E26M69000

Copy   403C23E26M69000
Description CRYSTAL 26.6900MHZ 20PF SMD
Copy   CRYSTAL 26.6900MHZ 20PF SMD
Detailed Description

26.69MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead

Copy   26.69MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 403 Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 403
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 26,69MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX1234CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX1234TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,32812

21:30:01 2/20/2019