Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 € 0,66
10 0,57700 € 5,77
50 0,53980 € 26,99
100 0,47710 € 47,71
500 0,45202 € 226,01
1.000 0,37669 € 376,69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX948CT-ND
Copy   CTX948CT-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

403C11A13M00000

Copy   403C11A13M00000
Description CRYSTAL 13.0000MHZ 10PF SMD
Copy   CRYSTAL 13.0000MHZ 10PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

13MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy   13MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 403 Series Datasheet
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 403
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX948CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX948TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: € 0,33103
  • Digi-Reel® ? : CTX948DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: Digi-Reel®

13:18:42 3/22/2019