Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 € 2,56
10 2,50100 € 25,01
50 2,38220 € 119,11
100 2,08450 € 208,45
500 2,02490 € 1.012,45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX637CT-ND
Copy   CTX637CT-ND
Quantity Available 577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

357LB3I040M0000

Copy   357LB3I040M0000
Description XTAL OSC VCXO 40.0000MHZ HCM TTL
Copy   XTAL OSC VCXO 40.0000MHZ HCM TTL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   40MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets 357 Series Datasheet
Catalog Page 1452 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 357
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 40MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX637CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX637TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 1,57010
  • Digi-Reel® ? : CTX637DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
  • Unit Price: Digi-Reel®

01:07:01 6/20/2019