Add To Favorites
601188 49.152MHz XO (Standard) HCMOS Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 € 2,65
10 2,58400 € 25,84
50 2,46100 € 123,05
100 2,15340 € 215,34
500 2,09182 € 1.045,91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 744-1026-1-ND
Copy   744-1026-1-ND
Quantity Available 1.826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601188

Copy   601188
Description XTAL OSC XO 49.1520MHZ HCMOS SMD
Copy   XTAL OSC XO 49.1520MHZ HCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

49.152MHz XO (Standard) HCMOS Oscillator 1.8V 4-SMD, No Lead

Copy   49.152MHz XO (Standard) HCMOS Oscillator 1.8V  4-SMD, No Lead
Documents & Media
Datasheets 601188 Quick Data Registration
Catalog Page 1458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 49,152MHz
Function -
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.283" L x 0.198" W (7.20mm x 5.02mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 744-1026-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744-1026-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 1,62201
  • Digi-Reel® ? : 744-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.826 - Immediate
  • Unit Price: Digi-Reel®

17:19:29 6/25/2019