Add To Favorites
601107 98.304MHz Oscillator 3.3V
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,40000 € 2,40
10 2,34400 € 23,44
50 2,23220 € 111,61
100 1,95320 € 195,32
500 1,89740 € 948,70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 744-1025-1-ND
Copy   744-1025-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601107

Copy   601107
Description XTAL OSC 98.3040MHZ SMD
Copy   XTAL OSC 98.3040MHZ SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

98.304MHz Oscillator 3.3V

Copy   98.304MHz   Oscillator 3.3V
Documents & Media
Datasheets 601107 Quick Data Registration
Catalog Page 1458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Crystek Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type -
Frequency 98,304MHz
Function -
Output -
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case -
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) -
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 744-1025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 744-1025-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 1,47125
  • Digi-Reel® ? : 744-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

14:54:28 3/21/2019