Add To Favorites
CLV1L-FKB-CHMMQEHBB7673673 Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-LCC (J-Lead)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 € 0,31
100 0,27310 € 27,31
250 0,24928 € 62,32
500 0,22554 € 112,77
1.000 0,20180 € 201,80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLV1L-FKB-CHMMQEHBB7673673CT-ND
Copy   CLV1L-FKB-CHMMQEHBB7673673CT-ND
Quantity Available 34.943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLV1L-FKB-CHMMQEHBB7673673

Copy   CLV1L-FKB-CHMMQEHBB7673673
Description LED RGB DIFFUSED 4PLCC SMD
Copy   LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-LCC (J-Lead)

Copy   Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-LCC (J-Lead)
Documents & Media
Datasheets CLV1L-FKB Series
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series CLV1A-FKB
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 450mcd Red, 1100mcd Green, 250mcd Blue
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 15mA Green, 15mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 529nm Green, 469nm Blue
Wavelength - Peak -
Features -
Package / Case 4-LCC (J-Lead)
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In
  • ASMB-MTB1-0A3A2 - Broadcom Limited | 516-3280-1-ND DigiKey Electronics
  • ASMB-MTB1-0A3A2
  • Broadcom Limited
  • LED RGB DIFFUSED 4PLCC SMD
  • Unit Price € 0,56000
  • 516-3280-1-ND
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price € 0,53000
  • 160-2162-1-ND
  • NCP5623BMUTBG - ON Semiconductor | NCP5623BMUTBGOSCT-ND DigiKey Electronics
  • NCP5623BMUTBG
  • ON Semiconductor
  • IC LED DRIVER RGLTR 30MA 12LLGA
  • Unit Price € 1,50000
  • NCP5623BMUTBGOSCT-ND
  • TLV70033DDCR - Texas Instruments | 296-27937-1-ND DigiKey Electronics
  • TLV70033DDCR
  • Texas Instruments
  • IC REG LINEAR 3.3V 200MA SOT23-5
  • Unit Price € 0,43000
  • 296-27937-1-ND
Additional Resources
Standard Package ? 1
Other Names CLV1L-FKB-CHMMQEHBB7673673CT
Alternate Package | This part is also available in the following packaging:

16:39:22 5/23/2019