Add To Favorites
CLP6C-RKW-CYBA0AA3 Red 624nm LED Indication - Discrete 2.4V 6-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 € 0,36
10 0,34300 € 3,43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLP6C-RKW-CYBA0AA3CT-ND
Copy   CLP6C-RKW-CYBA0AA3CT-ND
Quantity Available 2.450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP6C-RKW-CYBA0AA3

Copy   CLP6C-RKW-CYBA0AA3
Description LED RED CLEAR 6PLCC SMD
Copy   LED RED CLEAR 6PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 624nm LED Indication - Discrete 2.4V 6-SMD, J-Lead

Copy   Red 624nm LED Indication - Discrete 2.4V 6-SMD, J-Lead
Documents & Media
Datasheets CLP6C-AKW,RKW
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 5325mcd
Lens Style Round with Flat Top
Lens Size 4.00mm Dia
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 50mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 624nm
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 6.00mm L x 5.00mm W
Height (Max) 2.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In
  • QBLP679E-IGK - QT Brightek (QTB) | 1516-1127-1-ND DigiKey Electronics
  • QBLP679E-IGK
  • QT Brightek (QTB)
  • LED GREEN 6PLCC SMD
  • Unit Price € 0,80000
  • 1516-1127-1-ND
  • OVS5MRBCR4 - TT Electronics/Optek Technology | 365-1546-1-ND DigiKey Electronics
  • OVS5MRBCR4
  • TT Electronics/Optek Technology
  • LED RED CLEAR 2SMD
  • Unit Price € 0,34000
  • 365-1546-1-ND
Additional Resources
Standard Package ? 1
Other Names CLP6C-RKW-CYBA0AA3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLP6C-RKW-CYBA0AA3TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
  • Unit Price: € 0,31702

16:07:08 1/20/2019