Add To Favorites
ZICM3588SP0-1-R 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,30000 € 24,30
10 22,43300 € 224,33
25 20,56400 € 514,10
100 19,00640 € 1.900,64
250 18,07160 € 4.517,90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZICM3588SP0-1-RCT-ND
Copy   ZICM3588SP0-1-RCT-ND
Quantity Available 1.108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZICM3588SP0-1-R

Copy   ZICM3588SP0-1-R
Description RF TXRX MOD 802.15.4 TRACE ANT
Copy   RF TXRX MOD 802.15.4 TRACE ANT
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy   802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Product Attributes Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 8dBm
Sensitivity -100dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part EM3588
Memory Size 512kB Flash, 64kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 30mA
Current - Transmitting 31mA ~ 44mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 33-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MRF24J40MAT-I/RM - Microchip Technology | MRF24J40MAT-I/RMCT-ND DigiKey Electronics
  • MRF24J40MAT-I/RM
  • Microchip Technology
  • RF TXRX MOD 802.15.4 TRACE ANT
  • Unit Price € 8,21000
  • MRF24J40MAT-I/RMCT-ND
  • ETRX357 - Silicon Labs | 920-1006-1-ND DigiKey Electronics
  • ETRX357
  • Silicon Labs
  • RF TXRX MODULE 802.15.4 CHIP ANT
  • Unit Price € 11,74000
  • 920-1006-1-ND
Additional Resources
Standard Package ? 1
Other Names ZICM3588SP0-1-RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZICM3588SP0-1-RTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: € 16,02407
  • Digi-Reel® ? : ZICM3588SP0-1-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.108 - Immediate
  • Unit Price: Digi-Reel®

01:08:20 3/26/2019