Add To Favorites
CSM4Z-A2B3C3-60-6.0D18 6MHz ±30ppm Crystal 18pF 60 Ohms HC-49S
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 € 0,60
10 0,50000 € 5,00
50 0,45060 € 22,53
100 0,40060 € 40,06
500 0,38058 € 190,29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 370-1138-1-ND
Copy   370-1138-1-ND
Quantity Available 2.244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSM4Z-A2B3C3-60-6.0D18

Copy   CSM4Z-A2B3C3-60-6.0D18
Description CRYSTAL 6.0000MHZ 18PF SMD
Copy   CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6MHz ±30ppm Crystal 18pF 60 Ohms HC-49S

Copy   6MHz ±30ppm Crystal 18pF 60 Ohms HC-49S
Documents & Media
Datasheets CSM4, CSM5 Series
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series CSM4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC12F675T-I/SN - Microchip Technology | PIC12F675T-I/SNCT-ND DigiKey Electronics
  • PIC12F675T-I/SN
  • Microchip Technology
  • IC MCU 8BIT 1.75KB FLASH 8SOIC
  • Unit Price € 0,89000
  • PIC12F675T-I/SNCT-ND
  • ACDBB540-HF - Comchip Technology | 641-1898-1-ND DigiKey Electronics
  • ACDBB540-HF
  • Comchip Technology
  • DIODE SCHOTTKY 40V 5A DO214AA
  • Unit Price € 0,44000
  • 641-1898-1-ND
Additional Resources
Standard Package ? 1
Other Names 370-1138-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1138-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,29135
  • Digi-Reel® ? : 370-1138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.244 - Immediate
  • Unit Price: Digi-Reel®

08:15:59 4/19/2019