Add To Favorites
CSM1Z-A5B2C5-60-24.0D18 24MHz ±20ppm Crystal 18pF 60 Ohms HC-49S
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 € 0,59
10 0,49000 € 4,90
50 0,44120 € 22,06
100 0,39230 € 39,23
500 0,37268 € 186,34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 370-1142-1-ND
Copy   370-1142-1-ND
Quantity Available 446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSM1Z-A5B2C5-60-24.0D18

Copy   CSM1Z-A5B2C5-60-24.0D18
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy   CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 60 Ohms HC-49S

Copy   24MHz ±20ppm Crystal 18pF 60 Ohms HC-49S
Documents & Media
Datasheets CSM1 Series
Product Attributes Select All
Categories
Manufacturer Cardinal Components Inc.
Series CSM1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 370-1142-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1142-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,28531
  • Digi-Reel® ? : 370-1142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 446 - Immediate
  • Unit Price: Digi-Reel®

07:10:41 1/16/2019