Add To Favorites
PTS840 GM SMTR LFS Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 € 0,29
10 0,28100 € 2,81
25 0,27080 € 6,77
50 0,26060 € 13,03
100 0,25060 € 25,06
250 0,23052 € 57,63
500 0,20048 € 100,24
1.000 0,17040 € 170,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10507CT-ND
Copy   CKN10507CT-ND
Quantity Available 34.712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTS840 GM SMTR LFS

Copy   PTS840 GM SMTR LFS
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Documents & Media
Datasheets PTS840 Series Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
Factory Automation Applications
Environmental Information RoHS Cert
HTML Datasheet PTS840 Series Datasheet
EDA / CAD Models PTS840 GM SMTR LFS by SnapEDA
Product Attributes Select All
Categories
Manufacturer C&K
Series PTS840
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 4.70mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVQ-P7J01P - Panasonic Electronic Components | P16767CT-ND DigiKey Electronics
  • EVQ-P7J01P
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price € 0,26000
  • P16767CT-ND
  • B3U-3000P - Omron Electronics Inc-EMC Div | SW1022CT-ND DigiKey Electronics
  • B3U-3000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price € 0,87000
  • SW1022CT-ND
  • KMS231GPLFS - C&K | 401-1615-1-ND DigiKey Electronics
  • KMS231GPLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price € 0,47000
  • 401-1615-1-ND
  • ICM-20602 - TDK InvenSense | 1428-1060-1-ND DigiKey Electronics
  • ICM-20602
  • TDK InvenSense
  • IMU ACCEL/GYRO/TEMP I2C/SPI LGA
  • Unit Price € 3,22000
  • 1428-1060-1-ND
Additional Resources
Standard Package ? 1
Other Names *PTS840 GM SMTR LFS
CKN10507CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10507TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 31.500 - Immediate
  • Unit Price: € 0,15947
  • Digi-Reel® ? : CKN10507DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.712 - Immediate
  • Unit Price: Digi-Reel®

20:17:55 1/18/2019