Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 € 0,59
10 0,56800 € 5,68
25 0,55680 € 13,92
50 0,53600 € 26,80
100 0,46250 € 46,25
250 0,42044 € 105,11
500 0,39940 € 199,70
1.000 0,31532 € 315,32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 401-1097-1-ND
Copy   401-1097-1-ND
Quantity Available 27.369
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSS221GLFS

Copy   KSS221GLFS
Description SWITCH TACTILE SPST-NO 0.05A 50V
Copy   SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer C&K
Series KSS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.60mm x 3.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP40
Features Tactile Feedback
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KSS331GLFS - C&K | 401-1101-1-ND DigiKey Electronics
  • KSS331GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price € 0,65000
  • 401-1101-1-ND
  • EVQ-PUB02K - Panasonic Electronic Components | P10848SCT-ND DigiKey Electronics
  • EVQ-PUB02K
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price € 0,51000
  • P10848SCT-ND
  • BAT60JFILM - STMicroelectronics | 497-3707-1-ND DigiKey Electronics
  • BAT60JFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 10V 3A SOD323
  • Unit Price € 0,35000
  • 497-3707-1-ND
  • 1050170001 - Molex | WM1399CT-ND DigiKey Electronics
  • 1050170001
  • Molex
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price € 0,79000
  • WM1399CT-ND
  • KSS241GLFS - C&K | 401-1099-1-ND DigiKey Electronics
  • KSS241GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 50V
  • Unit Price € 0,59000
  • 401-1099-1-ND
Additional Resources
Standard Package ? 1
Other Names *KSS221G
*KSS221GLFS
401-1097-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1097-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: € 0,28666
  • Digi-Reel® ? : 401-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.369 - Immediate
  • Unit Price: Digi-Reel®

00:14:51 2/18/2019