KMT031 NGJ LHS | ||
---|---|---|
DigiKey Part Number | CKN10290TR-ND - Tape & Reel (TR) CKN10290CT-ND - Cut Tape (CT) CKN10290DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KMT031 NGJ LHS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | KMT031 NGJ LHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,34900 € | 3,49 € |
25 | 0,32840 € | 8,21 € |
100 | 0,28510 € | 28,51 € |
250 | 0,25868 € | 64,67 € |
500 | 0,24062 € | 120,31 € |
1.000 | 0,21656 € | 216,56 € |
2.500 | 0,20332 € | 508,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,18889 € | 944,45 € |
10.000 | 0,17565 € | 1.756,50 € |