Add To Favorites
KMR621NG LFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 € 0,29
10 0,27700 € 2,77
25 0,26720 € 6,68
50 0,25700 € 12,85
100 0,24720 € 24,72
250 0,22740 € 56,85
500 0,19774 € 98,87
1.000 0,16808 € 168,08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10684CT-ND
Copy   CKN10684CT-ND
Quantity Available 38.004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KMR621NG LFS

Copy   KMR621NG LFS
Description SWITCH TACTILE SPST-NO 50MA 32V
Copy   SWITCH TACTILE SPST-NO 50MA 32V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series KMR6
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.20mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel -
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KXT 331 LHS - C&K | CKN10779CT-ND DigiKey Electronics
  • KXT 331 LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price € 0,22000
  • CKN10779CT-ND
  • KMR731NG LFS - C&K | CKN10687CT-ND DigiKey Electronics
  • KMR731NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 50MA 32V
  • Unit Price € 0,30000
  • CKN10687CT-ND
  • 10118192-0001LF - Amphenol ICC (FCI) | 609-4613-1-ND DigiKey Electronics
  • 10118192-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price € 0,37000
  • 609-4613-1-ND
  • 150060RS75000 - Wurth Electronics Inc. | 732-4978-1-ND DigiKey Electronics
  • 150060RS75000
  • Wurth Electronics Inc.
  • LED RED CLEAR 0603 SMD
  • Unit Price € 0,13000
  • 732-4978-1-ND
Additional Resources
Standard Package ? 1
Other Names *KMR621NG LFS
CKN10684CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10684TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: € 0,13033
  • Digi-Reel® ? : CKN10684DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.004 - Immediate
  • Unit Price: Digi-Reel®

06:21:02 7/23/2019