Add To Favorites
SRR6038-330Y 33µH Shielded Wirewound Inductor 1.1A 124 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 € 0,76
10 0,66500 € 6,65
100 0,47470 € 47,47
500 0,39874 € 199,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRR6038-330YCT-ND
Copy   SRR6038-330YCT-ND
Quantity Available 53.983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR6038-330Y

Copy   SRR6038-330Y
Description FIXED IND 33UH 1.1A 124 MOHM SMD
Copy   FIXED IND 33UH 1.1A 124 MOHM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.1A 124 mOhm Max Nonstandard

Copy   33µH Shielded Wirewound Inductor 1.1A 124 mOhm Max Nonstandard
Documents & Media
Datasheets SRR6038 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR6038 Series Material Declaration
Mfg CAD Models SRR6038.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR6038
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 1,1A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 124 mOhm Max
Q @ Freq 8.6 @ 2.52MHz
Frequency - Self Resonant 12.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR6038-330YCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR6038-330YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 53.000 - Immediate
  • Unit Price: € 0,28069
  • Digi-Reel® ? : SRR6038-330YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.983 - Immediate
  • Unit Price: Digi-Reel®

03:55:43 1/16/2019