Add To Favorites
SDR1105-220ML 22µH Unshielded Wirewound Inductor 3A 80mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 € 0,86
10 0,75300 € 7,53
100 0,53810 € 53,81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR1105-220MLCT-ND
Copy   SDR1105-220MLCT-ND
Quantity Available 14.722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR1105-220ML

Copy   SDR1105-220ML
Description FIXED IND 22UH 3A 80 MOHM SMD
Copy   FIXED IND 22UH 3A 80 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 3A 80mOhm Max Nonstandard

Copy   22µH Unshielded Wirewound Inductor 3A 80mOhm Max Nonstandard
Documents & Media
Datasheets SDR1105 Series
Environmental Information SDR1105 Series Material Declaration
Mfg CAD Models SDR1105.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR1105
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation 6.5A
Shielding Unshielded
DC Resistance (DCR) 80mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR1105-220MLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1105-220MLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 14.400 - Immediate
  • Unit Price: € 0,33688
  • Digi-Reel® ? : SDR1105-220MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.722 - Immediate
  • Unit Price: Digi-Reel®

04:09:44 5/27/2019