Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 € 0,73
10 0,64100 € 6,41
25 0,56720 € 14,18
100 0,49430 € 49,43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-20D180KTRCT-ND
Copy   MOV-20D180KTRCT-ND
Quantity Available 7.086
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-20D180KTR

Copy   MOV-20D180KTR
Description VARISTOR 18V 2KA DISC 20MM
Copy   VARISTOR 18V 2KA DISC 20MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 2kA Varistor 1 Circuit Through Hole Disc 20mm

Copy   18V 2kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 11V
Maximum DC Volts 14V
Varistor Voltage (Min) 16V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 20V
Current - Surge 2kA
Energy 11J
Number of Circuits 1
Capacitance @ Frequency 28500pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names MOV-20D180KCT
MOV-20D180KCT-ND
MOV-20D180KTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-20D180KTRTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.000 - Immediate
  • Unit Price: € 0,41768
  • Bulk ? : MOV-20D180K-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,22629

22:32:07 2/22/2019