Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 € 0,39
10 0,32900 € 3,29
25 0,28800 € 7,20
100 0,24680 € 24,68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-14D471KTRCT-ND
Copy   MOV-14D471KTRCT-ND
Quantity Available 6.843
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-14D471KTR

Copy   MOV-14D471KTR
Description VARISTOR 470V 4.5KA DISC 14MM
Copy   VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm

Copy   470V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 300V
Maximum DC Volts 385V
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 4,5kA
Energy 125J
Number of Circuits 1
Capacitance @ Frequency 430pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • G5Q-1A4 DC12 - Omron Electronics Inc-EMC Div | Z223-ND DigiKey Electronics
  • G5Q-1A4 DC12
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPST 10A 12V
  • Unit Price € 1,25000
  • Z223-ND
  • BAV20W-E3-08 - Vishay Semiconductor Diodes Division | BAV20W-E3-08GICT-ND DigiKey Electronics
  • BAV20W-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 150V 250MA SOD123
  • Unit Price € 0,25000
  • BAV20W-E3-08GICT-ND
  • VIPER16LD - STMicroelectronics | 497-14810-5-ND DigiKey Electronics
  • VIPER16LD
  • STMicroelectronics
  • IC OFFLINE CONV PWM OTP 16-SOIC
  • Unit Price € 0,75000
  • 497-14810-5-ND
  • MOV-14D471K - Bourns Inc. | MOV-14D471K-ND DigiKey Electronics
  • MOV-14D471K
  • Bourns Inc.
  • VARISTOR 470V 4.5KA DISC 14MM
  • Unit Price € 0,42000
  • MOV-14D471K-ND
  • MOV-20D471K - Bourns Inc. | MOV-20D471K-ND DigiKey Electronics
  • MOV-20D471K
  • Bourns Inc.
  • VARISTOR 470V 6.5KA DISC 20MM
  • Unit Price € 0,60000
  • MOV-20D471K-ND
Additional Resources
Standard Package ? 1
Other Names MOV-14D471KTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-14D471KTRTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 5.600 - Immediate
  • Unit Price: € 0,20765
  • Bulk ? : MOV-14D471K-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.281 - Immediate
  • Unit Price: € 0,42000

23:23:46 4/18/2019